Lite-On 6N135S

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N135S.

IHS

Datasheet16 pages12 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
-2.87%

CAD Models

Download Lite-On 6N135S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.32
$ 0.446
Stock
90,928
2,623,000
Authorized Distributors
5
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
Current Transfer Ratio
5 %
7 %
Rise Time
-
1.5 µs
Fall Time
-
1.5 µs
Output Voltage
-
20 V
Output Current
-
-
Forward Voltage
1.95 V
-
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Lite-On 6N135S provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD
8-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 50% @ 16mA 5000Vrms 25mA -40C~85C
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
High Speed Optocouplers High Speed 1MBd Transistor Output
Opto-coupler 5kVrms Transistor with Base 8-SMD Tube
1Mbps 1 8-SMD SMD mount 9.68mm*6.5mm*3.5mm
OPTOISO 5KV TRANS W/BASE 8-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO