Vishay 678D477M040EK4D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 40V 470muF ±20% 0.630Dia 16.00mm
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 678D477M040EK4D.

IHS

Datasheet6 pages9 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 6.86
$ 5.842
$ 5.842
Stock
10,194
2,850
2,850
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
40 V
40 V
40 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 µΩ
133 µΩ
133 µΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.28 A
896 mA
896 mA
Height - Seated (Max)
26.1874 mm
27.8892 mm
27.8892 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPS1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1150mA 5000h 125°C Bulk
RX30 Series 50 V 470 uF 12.5x 25mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFM1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1HM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk

Descriptions

Descriptions of Vishay 678D477M040EK4D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 40V 470muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 40V ¡À20% 7.5mm 133m¦¸@ 20Hz 4000h@ 105¡ãC 1.28A@ 100kHz,896mA@ 120Hz 25mm*26.2mm
CAP ALUM 470UF 20% 40V RADIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric