Vishay 678D477M040EK3D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 40V 470muF ±20% 0.630Dia 16.00mm
$ 5.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 678D477M040EK3D.

Newark

Datasheet6 pages9 years ago

Farnell

_legacy Avnet

element14

Inventory History

3 month trend:
-13.82%

Alternate Parts

Price @ 1000
$ 5.842
$ 6.86
$ 6.86
Stock
2,562
4,086
4,086
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
40 V
40 V
40 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 µΩ
46 µΩ
46 µΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
896 mA
1.28 A
1.28 A
Height - Seated (Max)
27.8892 mm
26.1874 mm
26.1874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RX30 Series 50 V 470 uF 12.5x 25mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
KYOCERA AVXUPW1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGPA500ELL471MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay 678D477M040EK3D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 40V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 40V 20% (16 X 25mm) Radial 7.5mm 0.133 Ohm 1280mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric