Panasonic ECA-1HM471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM471.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download Panasonic ECA-1HM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.264
$ 0.264
Stock
465,716
582,124
582,124
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
650 mA
650 mA
650 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1V471MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 35V 20%, RADIAL 10X16 LS 5 MM
KYOCERA AVXUVR1V471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 35V 20%, RADIAL 10X16 LS 5 MM
470uF 35V 卤20% 975mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECA-1HM471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 650mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1HM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 50V ±20% 650mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
470UF 50 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 10 (DIA.) X 20MM
470uF 50V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 85¡C
Panasonic SCT
CAP ALUM 470UF 20% 50V RADIAL / 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
CAP, 470µF, 50V, 20%; Capacitance:470µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM471
  • ECA-1HM471.
  • ECA1HM471
  • ECA1HM471.