Vishay 5KP51A-E3/54

DIODE, TVS, 5KW, 51V, UNIDIRECTIONAL, P600-2; TVS Polarity: Unidirectional; Rever
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP51A-E3/54.

Newark

Datasheet5 pages3 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet5 pages10 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-8.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.26
$ 1.32
Stock
20,668
13,069
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
60.7 A
60.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP51A
5KPXXA Series 5000 W 51 V Uni Directional Through Hole TransZorb TVS Diode- P600
Littelfuse5.0SMDJ64A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 64V, RoHS
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
5000 W 64 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 58V 5KW 2-Pin Case P-600 T/R

Descriptions

Descriptions of Vishay 5KP51A-E3/54 provided by its distributors.

DIODE, TVS, 5KW, 51V, UNIDIRECTIONAL, P600-2; TVS Polarity:Unidirectional; Rever
TVS DIODE 51VWM 82.4VC P600 / 82.4V Clamp 60.7A Ipp Tvs Diode Through Hole P600
5000 W 51 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
DIODE, TVS, 5KW, 51V, UNIDIR, P600-2; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:51V; Breakdown Voltage Min:56.7V; Breakdown Voltage Max:62.7V; Clamping Voltage Vc Max:82.4V; Peak Pulse Current Ippm:60.7A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:5kW; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP51A-E354
  • 5KP51A-E3\54
  • 5KP51AE354