Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ40A

TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ40A.

IHS

Datasheet6 pages5 years ago

Newark

element14 APAC

HQonline

LKR

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 5.0SMDJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.716
$ 0.716
Stock
45,202
38,763
38,763
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
77.6 A
77.6 A
77.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse5KP40A
5KP Series 64.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ36A-T7
TVS DIODE 36VWM 58.1VC DO214AB / 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Littelfuse5.0SMDJ48A
5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
5000 W 58.1 Vcl Uni-Directional Axial Through Hole TVS Diode - P600

Descriptions

Descriptions of Littelfuse 5.0SMDJ40A provided by its distributors.

TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS
Littelfuse SCT
TVS DIODE, 5KW, 40V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN