Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ64A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 64V, RoHS
$ 0.737
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ64A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+93.50%

CAD Models

Download Littelfuse 5.0SMDJ64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ78A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
Littelfuse5.0SMDJ75A
5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ70A
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ70A; 113 V; 44.3 A; 70 V; 77.8 V - 86 V
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo
BournsSMAJ64A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 78.6V 5muA 400W -55C~150C TJ
BournsSMCJ64A
TVS Diode 64V Unidirectional 1.5kW 14.6A 103V 71.1V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 5.0SMDJ64A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 64V, RoHS
Littelfuse SCT
Tvs Diode, 5Kw, 64V, Unidir, Do-214Ab; |Littelfuse 5.0SMDJ64A
64V Unidirectional 5KW 48.6A 103V 71.1V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 64V 5KW 2-Pin SMC T/R
DB-0128-0 DIODE,SMD,SMC,TVS,VRWM=64V,IP
Trans Voltage Suppressor Diode
TVS DIODE, 5KW, 64V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 64V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN