Vishay 5KP51AHE3/54

Diode TVS Single Uni-Dir 51V 5KW 2-Pin Case P600 T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP51AHE3/54.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.32
$ 1.26
Stock
13,024
20,700
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
60.7 A
60.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP51A
5KPXXA Series 5000 W 51 V Uni Directional Through Hole TransZorb TVS Diode- P600
Littelfuse5.0SMDJ58A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
Littelfuse5.0SMDJ60A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 60V, RoHS
5000 W 64 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 58V 5KW 2-Pin Case P-600 T/R
Littelfuse5.0SMDJ54A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS

Descriptions

Descriptions of Vishay 5KP51AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 51V 5KW 2-Pin Case P600 T/R
Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon
5KW,51V 5%,UNIDIR,AXIAL TVS
TVS DIODE 51V 82.4V P600
5KW 51VWM 5% UN P600
5.0KW 51VWM 5% UNI P600
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:51V; Breakdown Voltage Range:56.7V to 62.7V; Clamping Voltage Vc Max:82.4V; Peak Pulse Current Ippm:60.7A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP51AHE354