Vishay 5KP45AHE3/54

Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case P600 T/R
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP45AHE3/54.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.258
$ 1.32
Stock
1
97,608
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
68.8 A
68.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP45A
5KP Series 5kW 45 V Uni-Directional Axial TVS Diode - P-600
LittelfuseSLD43U-017
Tvs Axial Hi-Power - Sld43 Uni Lddiode/ T&r |Littelfuse SLD43U-017
DIODE, TVS, 5KW, 51V, UNIDIRECTIONAL, P600-2; TVS Polarity:Unidirectional; Rever
Littelfuse5.0SMDJ58A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
TVS Diode, TRANSZORB 5KP Series, Unidirectional, 48 V, 77.4 V, P600, 2 Pins
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay 5KP45AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case P600 T/R
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon
5KW,45V 5%,UNIDIR,AXIAL TVS
TVS DIODE 45V 72.7V P600
5.0KW 45VWM 5% UNI P600
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:45V; Breakdown Voltage Range:50V to 55.3V; Clamping Voltage Vc Max:72.7V; Peak Pulse Current Ippm:68.8A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP45AHE354