Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ58A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ58A.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

LKR

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-86.36%

CAD Models

Download Littelfuse 5.0SMDJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.4
$ 0.4
Stock
149,846
79,056
79,056
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
70.2 V
70.2 V
Clamping Voltage
93.6 V
96.8 V
96.8 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
53.5 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP58A
5KP Series 93.6 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ70A
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ70A; 113 V; 44.3 A; 70 V; 77.8 V - 86 V
Littelfuse5.0SMDJ64A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 64V, RoHS
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo
Diode TVS Single Uni-Dir 75V 5KW 2-Pin Case P600 Bulk
onsemiP6KE6.8A
T-18Axial 1 Through Hole 1 Zener Tvs Diode 64.6V 57A 8/20mus 3.56mm 600W

Descriptions

Descriptions of Littelfuse 5.0SMDJ58A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
Littelfuse SCT
5.0SMDJ Series 6.5 W 71.2 V Uni-Directional Surface Mount TVS Diode - SMC
5.0SMDJ58A, UNI-DIRECTIONAL TVS DIODE, 5000W, 2-PIN DO-214AB
58V Unidirectional 5kW 53.5A 93.6V 64.4V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Uni-Dir 58V 5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 58V, 5KW, DO-214AB;
TVS DIODE 58VWM 93.6VC DO214AB
Trans Voltage Suppressor Diode
瞬态电压抑制器-二极管, 单向, 58V, 5KW, DO-214AB;
TVS DIODE, UNIDIR, 58V, 5KW, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN