Vishay 5KP45A-E3/54

TVS DIODE 45VWM 72.7VC P600 / 72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P600
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP45A-E3/54.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-2.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.32
$ 1.258
Stock
97,608
1
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
68.8 A
68.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD43U-017
Tvs Axial Hi-Power - Sld43 Uni Lddiode/ T&r |Littelfuse SLD43U-017
Littelfuse5KP45A
5KP Series 5kW 45 V Uni-Directional Axial TVS Diode - P-600
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
DIODE, TVS, 5KW, 51V, UNIDIRECTIONAL, P600-2; TVS Polarity:Unidirectional; Rever
TVS Diode, TRANSZORB 5KP Series, Unidirectional, 48 V, 77.4 V, P600, 2 Pins
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay 5KP45A-E3/54 provided by its distributors.

TVS DIODE 45VWM 72.7VC P600 / 72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P600
TVS Diode, TRANSZORB 5KP Series, Unidirectional, 45 V, 72.7 V, P600, 2 Pins
5000 W 45 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage, VRWM:45V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:P600; Breakdown Voltage, Vbr:50V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:5000W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP45A-E3/54.