What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 5.0SMDJ36A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS

$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ36A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

element14 APAC

LKR

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-29.57%

CAD Models

Download Littelfuse 5.0SMDJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.91
$ 0.91
Stock
416,414
65,805
65,805
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
75.5 V
75.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
86.1 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse5KP36A
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
5000 W 58.1 Vcl Uni-Directional Axial Through Hole TVS Diode - P600

Descriptions

Descriptions of Littelfuse 5.0SMDJ36A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
Littelfuse SCT
5.0SMDJ Series 36 V 5 KW Uni-Directional Transient Voltage Suppression- DO-214AB
TVS Diodes & ESD Suppressors; 5.0SMDJ36A; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
TVS DIODE ARRAY, 5.0SMDJ SERIES, 58.1V CLAMPING, 86.1A PEAK PULSE, 1 CHANNEL
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 58.1V, SMD mount, DO-214ABencapsulation, Minimum breakdown voltage 40V
TVS DIODE, 5KW, 36V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ36A.