Vishay 595D108X06R3R2T

Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.07 Ohm 125C T/R
$ 5.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D108X06R3R2T.

IHS

Datasheet24 pages4 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.692
$ 5.57
$ 5.57
Stock
34,700
205,099
205,099
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
30 mΩ
30 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
16 %
16 %
16 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1000UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-10%,595D SERIES
Cap Tant Solid 1000uF 6.3V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.03 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.05 Ohm 125C T/R
KYOCERA AVXTPSV108M006R0050
Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.05 Ohm 125°C T/R
592D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
KYOCERA AVXTPSV108M006R0040
Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 595D108X06R3R2T provided by its distributors.

Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.07 Ohm 125C T/R
595D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
Capacitor Tant Solid 1000uF 6.3VDC 20% 7.2 X 6 X 3.5mm SMD T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2824

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric