Vishay 592D108X06R3R2T20H

592D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 3.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 592D108X06R3R2T20H.

IHS

Datasheet25 pages4 years ago
Datasheet12 pages14 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-10.78%

CAD Models

Download Vishay 592D108X06R3R2T20H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJE108M006RNJ
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
KYOCERA AVXTPSV108M006R0040
Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R
1000UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-10%,592D SERIES
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.04 Ohm 125C T/R

Descriptions

Descriptions of Vishay 592D108X06R3R2T20H provided by its distributors.

592D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 2mm) SMD 0.2 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2824
Resistor Thick Film 0603 69.8K Ohm 1% 1/10W 100ppm/C Molded SMD Punched Carrier T/R
CAPACITOR, 1000UF, 6.3V, R CASE, 20%; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.2ohm; Capacitor Case Style:R; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2mm; External Length / Height:7.2mm; External Width:6mm; No. of Pins:2; Package / Case:R; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric