KYOCERA AVX TPSV108M006R0050

Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.05 Ohm 125°C T/R
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV108M006R0050.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+62.04%

CAD Models

Download KYOCERA AVX TPSV108M006R0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.185
$ 3
$ 3
Stock
84,751
180,751
180,751
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
40 mΩ
40 mΩ
Leakage Current
60 µA
60 µA
60 µA
Dissipation Factor
16 %
16 %
16 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTPSV108K004R0040
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R
592D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
KYOCERA AVXTAJE108M006RNJ
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV108M006R0050 provided by its distributors.

Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.05 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2924 ESR= 50 mOhms
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = V / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 50 / Leakage Current uA = 60 / Dissipation Factor % = 16 / Series = TPS / Length mm = 7.3 / Width mm = 6.1 / Height mm = 3.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV108M006R0050.