Vishay 595D108X96R3R2T

1000UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 6.3V DC +/-10%, 595D Series
$ 5.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D108X96R3R2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-8.41%

CAD Models

Download Vishay 595D108X96R3R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.172
$ 5.76
Stock
21,375
229,724
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
70 mΩ
30 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
16 %
16 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.03 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.04 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.07 Ohm 125C T/R
KYOCERA AVXTPSE108K004R0060
Cap Tant Solid 1000uF 4V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
Yageo GroupT491X108K006AT
Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.05 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D108X96R3R2T provided by its distributors.

1000UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-10%,595D SERIES
595D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824
CAPACITOR TANT 1000UF 6.3V, 0.07OHM, SMD; Capacitance:1000µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.07ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Mounting:SMD
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:1000µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:6.3V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D-108X96R3R2T