Vishay 595D106X0035D2T

595D Series 10 uF ±20 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X0035D2T.

Newark

Datasheet24 pages4 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet8 pages19 years ago

element14

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-63.39%

Alternate Parts

Price @ 1000
$ 3.03
$ 0.41
$ 0.41
Stock
4,811
367,596
367,596
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
430 mΩ
1 Ω
1 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 594D SERIES
10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-20%; 195D Series
195D Series 10 uF ±20% 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor
KYOCERA AVXTPCL106M010R4000
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R
KYOCERA AVXTPCR106K010R1800
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D106X0035D2T provided by its distributors.

595D Series 10 uF ±20 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:35V; Capacitor Dielectric Type:Tantalum; Package/Case:D; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TANTALUM CAPACITOR SOLID; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.43ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D106X0035D2T.