Vishay 195D106X0025Y2T

195D Series 10 uF ±20% 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 195D106X0025Y2T.

IHS

Datasheet25 pages4 years ago
Datasheet11 pages18 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

595D Series 10 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 10uF 25V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125C T/R
Cap Tant Solid 10uF 10V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125C T/R
KYOCERA AVXTPCL106M010R4000
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R
KYOCERA AVXTPCR106K010R1800
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R

Descriptions

Descriptions of Vishay 195D106X0025Y2T provided by its distributors.

195D Series 10 uF ±20% 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2910
10¦ÌF ¡À20% 25V 2910 7.24mm*2.65mm*2mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 20%; Series:195D; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:Y; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric