KYOCERA AVX TPCL106M010R4000

Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPCL106M010R4000.

IHS

Datasheet5 pages4 years ago

AVX

Future Electronics

DigiKey

CAD Models

Download KYOCERA AVX TPCL106M010R4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.35
$ 1.35
Stock
2,917
178,192
178,192
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
7.5 Ω
7.5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
20 %
20 %
20 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 10uF 10V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125C T/R
595D Series 10 uF ±20 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 10uF 16V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3010
KYOCERA AVXTPCR106K010R1800
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPCL106M010R4000 provided by its distributors.

Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-20% ESR=4000mOhms
TPC Series 10 uF ±20 % 10 V Surface Mount Low ESR TACmicrochip® Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX