Vishay 595D106X9035D2T

10UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, 594D Series
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X9035D2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 595D106X9035D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 0.36
$ 0.36
Stock
9,039
2,327,204
2,327,204
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
430 mΩ
800 mΩ
800 mΩ
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

595D Series 10 uF ±20 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 10uF 35V Z CASE 10% (7.24 X 2.65 X 2.65mm) Pad SMD 125C T/R
Cap Tant Solid 10uF 25V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125C T/R
KYOCERA AVXTPCR106K010R1800
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R
KYOCERA AVXTPCL106M010R4000
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R

Descriptions

Descriptions of Vishay 595D106X9035D2T provided by its distributors.

10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 594D SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
CAPACITOR TANT, 10UF, 35V, 0.43 OHM, 0.1, SMD
CAPACITOR TANT, 10UF, 35V, 0.43OHM, 10%,
10¦ÌF ¡À10% 35V 430m¦¸ 2917 7.5mm*4.3mm*3.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D106X9035D2T.