Vishay 572D476X0010S2T

Cap Tant Solid 47uF 10V S CASE 20% (3.2 X 1.6 X 1mm) Pad SMD 1.1 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 572D476X0010S2T.

IHS

Datasheet20 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.416
$ 0.416
Stock
5,600
130,097
130,097
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.1 Ω
1.1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
-
14 %
14 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-15
LTD Date2021-05-16

Related Parts

KYOCERA AVXTPSA476M006R0800
Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.8 Ohm 125C T/R
Yageo GroupT491A476M006AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T491 SERIES
47uF Solid Polymer Tantalum Electrolytic Capacitor; 4 V dc +/-20%; T520 Series
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105°C T/R
KYOCERA AVXTCJA476M006R0200
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R
KYOCERA AVXTAJA476M006RNJ
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R

Descriptions

Descriptions of Vishay 572D476X0010S2T provided by its distributors.

Cap Tant Solid 47uF 10V S CASE 20% (3.2 X 1.6 X 1mm) Pad SMD 1.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
CAP TANT 47UF 20% 10V 1206 / 47 μF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm
Tantalum Capacitors - Solid SMD 47uF 10volts 20% S case Conformal
Cap Tant Solid 47uF 10V S CASE 20% 3519-12 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric