What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJA476M006RNJ

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA476M006RNJ.

Newark

Datasheet13 pages4 years ago
Datasheet7 pages9 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago
Datasheet13 pages4 years ago
Datasheet5 pages12 years ago

Upverter

AVX

Farnell

element14 APAC

Inventory History

3 month trend:
+65.52%

CAD Models

Download KYOCERA AVX TAJA476M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJA476K006RNJ
Cap Tant Solid 47uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R
Yageo GroupT491A476M006AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T491 SERIES
KYOCERA AVXTPSA476K006R0800
Cap Tant Solid 47uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.8 Ohm 125C T/R
KYOCERA AVXTPSA476M006R0800
Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.8 Ohm 125C T/R
Cap Tant Polymer 47uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Cap Tant Polymer 47uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA476M006RNJ provided by its distributors.

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
TAJ Series 47 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors A3216-18 47µF ±20% 6.3V 1.6Ω 3.20 x 1.60mm 1.60mm 217mA
CAPACITOR TANT, 47UF, 6.3V, 1206 20%, FULL REEL
47uF 6.3V 1.6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
CAPACITOR TANT, 47UF, 6.3V, 1206 20%, FULL REEL; Capacitance:47µF; Voltage(DC):6.3V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; ESR:1.6ohm; Manufacturer Size Code:A; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA476M006RNJ.