KYOCERA AVX F951A476MSAAQ2

Cap Tant Solid 47uF 10V S CASE 20%( 3.2 X 1.6 X 1mm) Pad SMD 3216-12 1.1 Ohm 125C T/R
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F951A476MSAAQ2.

IHS

Datasheet4 pages4 years ago
Datasheet14 pages16 years ago

AVX

Future Electronics

Inventory History

3 month trend:
-4.00%

CAD Models

Download KYOCERA AVX F951A476MSAAQ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.938
$ 0.938
Stock
130,227
130,227
130,227
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.1 Ω
1.1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
14 %
14 %
14 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Descriptions

Descriptions of KYOCERA AVX F951A476MSAAQ2 provided by its distributors.

Cap Tant Solid 47uF 10V S CASE 20%( 3.2 X 1.6 X 1mm) Pad SMD 3216-12 1.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
F95 Series 47 uF ±20% 10 V SMT Conformal Coated Tantalum Chip Capacitor
TANTALUM CAPACITOR Tantalum Capacitor 20% 47muF 10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX