Yageo Group T520A476M006ATE150

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105°C T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A476M006ATE150.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-33.05%

CAD Models

Download Yageo Group T520A476M006ATE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.351
$ 0.351
Stock
61,003
210,118
210,118
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
200 mΩ
200 mΩ
Leakage Current
29.61 µA
28.2 µA
28.2 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
Cap Tant Polymer 47uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
KYOCERA AVXTCJK476M006R0200
Cap Tant Solid 47uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.2 Ohm 105°C T/R
KYOCERA AVXTCJK476M006R0400
Cap Tant Solid 47uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.4 Ohm 125°C T/R
KYOCERA AVXTAJA476M006RNJ
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R
Yageo GroupT491A476M006AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T491 SERIES

Descriptions

Descriptions of Yageo Group T520A476M006ATE150 provided by its distributors.

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
Tantalum Polymer Capacitors A3216-18 47µF ±20% 6.3V 3.20 x 1.60mm 150mΩ
CAP, 47µF, 6.3V, 20%, REEL; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Tem
Cap, 47Uf, 6.3V, Tant, Polymer, Case A; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:A; Esr:0.15Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T520A476M006ATE150

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A476M006ATE150.