Vishay 517D228M025EK6AE3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 517D 25V 2200muF ±20% 0.630Dia 16.00mm
$ 2.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 517D228M025EK6AE3.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.13
$ 0.919
$ 0.919
Stock
9,659
48,448
48,448
Authorized Distributors
1
5
5
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
31 mΩ
31 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.23 A
2.483 A
2.483 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C
NichiconUKW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 2200muF 卤20% 0.492Dia 12.50mm
NichiconUFW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-HD1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk

Descriptions

Descriptions of Vishay 517D228M025EK6AE3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 517D 25V 2200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP ALUM 2200UF 20% 25V RADIAL
CAP 2200UF 25V 16X25 105C RDL
2200uF 25V 16x25 105°C Rad

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric