Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK222M025ST

Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C
$ 2.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK222M025ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-HD1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVR1E222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Cornell Dubilier SEK222M025ST provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 25V 2200Uf 20%
Aluminum Electrolytic Capacitor 2200 microfarad 25 VDC
CAPACITOR, 2200 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 13MM DIA X 26MM HGT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,2200 uF,20%,25 VDC, Radial,13x26mm, ESR 0.11 Ohms | Cornell-Dubilier SEK222M025ST
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Diameter:13mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor