Vishay 515D477M035CG6AE3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.356
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 515D477M035CG6AE3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.356
$ 0.439
Stock
11,978
4,400
Authorized Distributors
3
1
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
640 mA
640 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-22
LTD Date2023-08-21

Related Parts

PanasonicECA1VHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1EN471U
Cap Aluminum 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
KYOCERA AVXUVR1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay 515D477M035CG6AE3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 35V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 640mA 2000h 85C Bulk
470UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR CG, 515D SERIES 2000H 10 X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 3
Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Vishay 515D477M035CG6AE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515D477M035CG6AE3.