Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1VHG471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VHG471.

Future Electronics

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-17.99%

CAD Models

Download Panasonic ECA1VHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1VHG471B
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Ammo Pack
PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 25V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic ECA1VHG471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 460mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA1VHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL
470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X16,BULK
Aluminium electrolytic capacitor radial 470uF 35VDC
Aluminum Electrolytic Capacitors, 470uF, 35V, -55 to 105¡C
Panasonic SCT
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic ECA-1VHG471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VHG471
  • ECA-1VHG471
  • ECA-1VHG471.