Panasonic ECA-1VM471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VM471.

IHS

Datasheet12 pages8 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-13.27%

CAD Models

Download Panasonic ECA-1VM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.2
$ 0.2
Stock
192,204
285,161
285,161
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA1VHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VHG471B
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Ammo Pack
470uF 25V 卤20% 550mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1VM471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 550mA 2000 hr 85C Bulk
Panasonic ECA1VM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
470UF 35 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 10 (DIA.) X 16MM
Aluminum Electrolytic Capacitors, 470uF, 35V, -40 to 85¡C
Panasonic SCT
CAP, 470µF, 35V, 20%; Capacitance:470µF; Voltage Rating:35V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1VM471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VM 471
  • ECA 1VM471
  • ECA-1VM-471
  • ECA-1VM471.
  • ECA1VM471
  • ECA1VM471.