Vishay 515D107M035BB6AE3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 515D107M035BB6AE3.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 515D107M035BB6AE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.438
Stock
17,643
88,627
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.59 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-22
LTD Date2023-08-21

Related Parts

PanasonicECEA1EN101U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 100muF 卤20% 0.315Dia 8.00mm
United Chemi-ConELXZ250ELL101MFB5D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 100muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Vishay 515D107M035BB6AE3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 35V 100muF ±20% 0.315Dia 8.00mm
100UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR BB, 515D SERIES 2000H 8 X 11.5MM
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 230mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515D107M035BB6AE3.