Cornell Dubilier SK101M035ST

Capacitor Aluminum Electrolytic 100uF 35 Volt 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 230mA 2000h 85C
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.96%

Alternate Parts

Price @ 1000
$ 0.438
$ 0.182
Stock
88,627
17,643
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.59 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK101M035ST
Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.86 Ohm 190mA 2000h 105°C
PanasonicECEA1EN101U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 100muF 卤20% 0.315Dia 8.00mm
United Chemi-ConELXZ250ELL101MFB5D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
Cornell DubilierAVE107M35F24T-F
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 1.99 Ohm 252mA 2000h 85C T/R
Cornell DubilierSK101M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK101M035ST provided by its distributors.

Capacitor Aluminum Electrolytic 100uF 35 Volt 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 230mA 2000h 85C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 100muF ±20% 0.315Dia 8.00mm
CAPACITOR, AL ELECTROLYTIC, 100 UF, 20%, 35 VDC, RADIAL, ESR 1.59 OHMS, 8X11MM
Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF LOW ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 35V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000
Aluminum Electrolytic Capacitor 100Uf, 35V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Cornell Dubilier SK101M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor