United Chemi-Con ELXZ250ELL101MFB5D

Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ250ELL101MFB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Newark

element14

Electro Sonic

CAD Models

Download United Chemi-Con ELXZ250ELL101MFB5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ250ETD101MFB5D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C T/R
Wurth Elektronik860010473007
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicECEA1EN101U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 100muF 卤20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con ELXZ250ELL101MFB5D provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
CAP ALUM 100UF 20% 25V RADIAL / MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS
LXZ Series 25 V 100 uF Ø6.3x11.5mm LS=2.5mm Radial Aluminum Electrolytic Cap
100uF 25V ±20% 116mA@120Hz Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarit 23K4210
Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial; Rango De Producto:Serie Lxz; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Chemi-Con ELXZ250ELL101MFB5D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con