Vishay 43CTQ100PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 43CTQ100PBF.

IHS

Datasheet7 pages14 years ago

Future Electronics

element14

iiiC

TME

CAD Models

Download Vishay 43CTQ100PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.685
$ 1.685
Stock
105,392
98,086
98,086
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
-
-
Forward Voltage
980 mV
980 mV
980 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay 43CTQ100PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
43CTQ100PbF Series 100 V 40 A High Frequency Schottky Rectifier - TO-220AB
Diode Schottky 100V 20A 3-Pin (3+Tab) TO-220AB
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Package/Case:TO-220AB; Current Rating:40A; Forward Current:40A; Forward Voltage:0.81V; Leaded Process Compatible:Yes; Leakage Current:1mA; Operating Temp. Max:175°C ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X20A, 100V; Diode Type:Schottky; Voltage, Vrrm:100V; Current, If AV:20A; Current, Ifsm:850A; Voltage, Vf Max:0.81V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +175°C; Case Style:TO-220AB; No. of Pins:3; Current, If Vf:20A; Current, Ifs Max:850A; Forward Current:20A; Forward Voltage:0.67V; Common Connection:Dual diode

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric