STMicroelectronics STPS30H100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30H100CT.

Components Direct

Datasheet10 pages14 years ago

Factory Futures

Newark

Farnell

iiiC

Inventory History

3 month trend:
-84.32%

CAD Models

Download STMicroelectronics STPS30H100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 1.17
Stock
1,410,461
274,039
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Forward Voltage
670 mV
930 mV
Reverse Voltage (DC)
-
-
Forward Current
15 A
30 A
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsSTPS20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30H100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
100V 1 pair of common cathodes 800mV@15A 15A TO-220 Schottky Diodes ROHS
Diode, Schottky, 2X15A, 100V; |Stmicroelectronics STPS30H100CT
100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier
Ciiva
DIODE, SCHOTTKY, 2X15A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 800mV; For

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics