Vishay V30200C-E3/4W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V30200C-E3/4W.

IHS

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-6.83%

CAD Models

Download Vishay V30200C-E3/4W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay V30200C-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
V30200C Series 2 x 15 A 200 V Dual Trench MOS Schottky Rectifier - TO-220AB
Dual High-Voltage Trench MOS Barrier Schottky Rectifier Ultra Low VF = 0.526 V at IF = 5 A
V30200C-E3/4W, DUAL SCHOTTKY DIODE, COMMON CATHODE, 200V 30A, 3-PIN TO-220AB
Diode Schottky 200V 30A 3-Pin(3+Tab) TO-220AB Tube
Dual Common Cathode 5.3uA@200V 841mV@15A 200V 15A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS
Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):30A; Diode Configuration:single; Diode Case Style:to-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:1.1V; Forward Surge Current Ifsm Max:250A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30200C-E3/4W.