Vishay KBL02-E4/51

KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBL02-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Farnell

TME

Jameco

Inventory History

3 month trend:
-98.22%

CAD Models

Download Vishay KBL02-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.77
$ 0.557
Stock
98,546
13,318
Authorized Distributors
6
2
Average Rectified Current
4 A
-
Peak Reverse Current
5 µA
10 pA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Through Hole
-
Case/Package
SIP
-
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-50 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KBL01 Series 100 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail

Descriptions

Descriptions of Vishay KBL02-E4/51 provided by its distributors.

KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
Diode Rectifier Bridge Single 200 Volt 4A 4-Pin Case KBL Bulk
Bridge Rectifier, Single Phase, 200 V, 4 A, SIP, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 4A, 200V THD
BRIDGE RECT 1PHASE 200V 4A KBL
Bridge Rectifier, Single Phase, 4A, 200V Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:4A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay KBL02-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBL02 E4/51
  • KBL02-E4/51.
  • KBL02E4/51