Vishay 2KBP01M-E4/51

Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2KBP01M-E4/51.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Jameco

Alternate Parts

Price @ 1000
$ 0.154
Stock
37,342
283,197
Authorized Distributors
0
6
Average Rectified Current
2 A
2 A
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
5 µA
-
Mount
Through Hole
Through Hole
Case/Package
SIP
-
Max Operating Temperature
165 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
60 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBPM Bulk
onsemi3N258
Tube Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 3.14A 2A 4.7W 1.1V
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM

Descriptions

Descriptions of Vishay 2KBP01M-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Bulk
IC,2KBP01M-E4/51,2A,100V,GLASS ,IN-LINE BRIDGE, A/S,BULK-P<A
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 2A, 100V, KBPM-4
BRIDGE RECT 1PHASE 100V 2A KBPM
Bridge Rectifiers 2.0 Amp 100 Volt

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2KBP01M-E4/51.