Vishay 298D106X06R3M2T

298D Series 10 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D106X06R3M2T.

IHS

Datasheet19 pages3 years ago

_legacy Avnet

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.55%

CAD Models

Download Vishay 298D106X06R3M2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.638
$ 0.638
Stock
177,886
169,866
169,866
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
6 Ω
6 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF980J106MMA
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXTACL106M006XTA
Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
KYOCERA AVXF381A106MMA
Cap Tant Solid 10uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C T/R
Cap Tant Solid 10uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
Cap Tant Solid 10uF 4V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R

Descriptions

Descriptions of Vishay 298D106X06R3M2T provided by its distributors.

298D Series 10 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 5 Ohm 125C T/R
CAPACITOR;TANTALUM;CAP 10UF;TOL 20%;VOL-RTG 6.3VDC;SMT;ESR 5 OHMS
CAPACITOR, TANTALUM, 10UF, 6.3V, 0603; Capacitance: 10µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 0603 ^1608 Metric]; Product Range: MICROTAN 298D Series; Capacitance Tolerance: ± 20%; Operating Tempe

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D106X06R3M2T.