Vishay TMCJ0G106MTRF

Cap Tant Solid 10uF 4V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCJ0G106MTRF.

IHS

Datasheet11 pages5 years ago
Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
-1.33%

CAD Models

Download Vishay TMCJ0G106MTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 10uF 2.5V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
Cap Tant Solid 10uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
KYOCERA AVXTAJR106M004RNJ
Cap Tant Solid 10uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 7 Ohm 125°C T/R
Yageo GroupT491A106M016AT
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
T55 Series 10 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor

Descriptions

Descriptions of Vishay TMCJ0G106MTRF provided by its distributors.

Cap Tant Solid 10uF 4V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
CAP TANT 10UF 20% 4V 0603 / 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm @ 100kHz
Surface Mount Tantalum Capacitor, Tmcj Series, 10 F, 20%, 4 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ0G106MTRF
Capacitance uF = 10 / Rated Voltage DC V = 4 / Tolerance (±) % = 20 / Package Type = 0603 / Size Code = J / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 10 / Leakage Current nA = 500 / Ripple Current mA = 71 / Dissipation Factor % = 0.2 / Series = TMCJ / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric