KYOCERA AVX F381A106MMA

Cap Tant Solid 10uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C T/R
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F381A106MMA.

TME

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

CAD Models

Download KYOCERA AVX F381A106MMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-01
LTD Date2024-09-30

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
Cap Tant Polymer 10uF 10VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXTCJA106M010S0300
Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
Panasonic12TPC10M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 12.5V, 20% +Tol, 20% -Tol, 10uF, 1411
KYOCERA AVXTCJA106M010R0300
TCJ Series 1206 10 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

Descriptions

Descriptions of KYOCERA AVX F381A106MMA provided by its distributors.

Cap Tant Solid 10uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
0603 (1608Metric) F38 10V 10muF ±20% 0.063Lx0.033W 1.60mmx0.85mm
Polymer Tantalum Capacitors 10UF 10V SMD
TANTALUM - NTP CONFORMAL10 UF,10 V
Cap, Tan, Polymer, 10Uf, 10V, 0603; Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:M; Esr:0.5Ohm; Product Length:1.6Mm; Product Width:0.85Mm; Product Height:0.8Mm; Product Range:F38 Series Rohs Compliant: Yes |Kyocera Avx F381A106MMA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F381A106MMA.