What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TACL106M006XTA

Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL106M006XTA.

TME

Datasheet7 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-69.45%

CAD Models

Download KYOCERA AVX TACL106M006XTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.638
$ 0.638
Stock
52,621
160,677
160,677
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
6 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXF980J106MMA
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXTACL106K006RTA
Cap Tant Solid 10uF 6.3V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
298D Series 10 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 7.5 Ohm 125C T/R
KYOCERA AVXF981A106MMA
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-10 7.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACL106M006XTA provided by its distributors.

Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
TAC Series 10 uF ±20% 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAP, 10µF, 6.3V, 20%, 0603, SMD
10¦ÌF ¡À20% 6.3V 6¦¸ 0603 1.6mm*850¦Ìm*1mm
TC 10uF 6,3V 20% Case L MicroC.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL106M006XTA.