Vishay 293D334X9035A2TE3

CAP TANT 0.33UF 10% 35V 1206 / 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D334X9035A2TE3.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

TME

Garrett

Inventory History

3 month trend:
-8.74%

CAD Models

Download Vishay 293D334X9035A2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.166
$ 0.166
Stock
178,470
194,414
194,414
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
15 Ω
15 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491A334K035AT
Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125C T/R
KYOCERA AVXTAJA334K035RNJ
Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125C T/R
Yageo GroupT494A334K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
Yageo GroupT491B334K050AT
Cap Tant Solid 0.33uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 10 Ohm 125C T/R
KYOCERA AVXTAJA334M035RNJ
Cap Tant Solid 0.33uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125C T/R
KYOCERA AVXTAJR334K020RNJ
Cap Tant Solid 0.33uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 293D334X9035A2TE3 provided by its distributors.

CAP TANT 0.33UF 10% 35V 1206 / 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
Cap Tant Solid 0.33uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 13 Ohm 125°C T/R
Avnet Japan
293D Series 0.33 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor
Capacitance:0.33µF; Voltage(DC):35V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; ESR:13ohm; Manufacturer Size Code:A; Product Length:3.2mm; Product Width:1.6mm; Product Height:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D-334X9035A2TE3
  • 293D334X9035A2TE3.
  • 293D334X9035A2TE3..