Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T494A334K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A334K025AT.

IHS

Datasheet22 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T494A334K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.177
Stock
30,731
102,774
Authorized Distributors
4
6
Capacitance
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
15 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CAP TANT 0.33UF 10% 35V 1206 / 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm
KYOCERA AVXTAJS334K050RNJ
Cap Tant Solid 0.33uF 50V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 11 Ohm 125°C T/R
Yageo GroupT491A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
KYOCERA AVXTAJA334K035RNJ
Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125C T/R
KYOCERA AVXTPSA334K035R6000
Cap Tant Solid 0.33uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R
Yageo GroupT491A334K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T494A334K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
Cap Tant Solid 0.33uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C Automotive T/R
Cap Tant Smd, 0.33Uf, 25V, 1206; |Kemet T494A334K025AT
CAP, 0.33UF, 25V, TANT, CASE A; Capacitance: 0.33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.