Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B334K050AT

Cap Tant Solid 0.33uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 10 Ohm 125C T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B334K050AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-16.66%

CAD Models

Download Yageo Group T491B334K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.271
$ 0.271
Stock
157,177
25,119
25,119
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 0.33uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 10 Ohm 125C T/R
Yageo GroupT494A334K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
Yageo GroupT491A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206
KYOCERA AVXTAJA334K035RNJ
Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125C T/R
CAP TANT 0.33UF 10% 35V 1206 / 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm
KYOCERA AVXTAP334K050SCS
Cap Tant Solid 0.33uF 50V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T491B334K050AT provided by its distributors.

Cap Tant Solid 0.33uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 10 Ohm 125C T/R
330NF SOLID MNO2 TANTALUM CAPACITOR, 50 V +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411
Cap 0.33Uf 50Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B334K050AT.