onsemi 1N5818RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5818RLG.

Farnell

Datasheet8 pages5 years ago

Master Electronics

Upverter

Jameco (USA)

iiiC

Inventory History

3 month trend:
+18.63%

CAD Models

Download onsemi 1N5818RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.152
$ 0.152
Stock
2,274,563
676,449
676,449
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
330 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5818G
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5819RLG
Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
onsemi1N5817RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N5818RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
1N5818 Series 30 V 1 A Schottky Rectifier Diode - DO-201AD
ON SEMI 1N5818RLG, SCHOTTKY DIODE, 30V 1A, 2-PIN DO-41
Rect Schottky, 30V, 1A, Single; |Onsemi 1N5818RLG.
1.0 A, 30 V, Schottky Rectifier
DIODE, SCHOTTKY, 1A, 30V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5818RLG.