Diotec 1N5404

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5404.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+70.16%

CAD Models

Download Diotec 1N5404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.488
$ 0.488
Stock
231,002
845,659
845,659
Authorized Distributors
5
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
201
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5404 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201
Diode 400V 3A Automotive 2-Pin DO-27 Ammo
Diode, DO-201, 400V, 3A, 175°C
3A 5¦ÌA@400V 400V 1.2V@3A DO-201 Diodes - General Purpose ROHS

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5404