Vishay 1N5402-E3/54

Rectifier Diode Switching 200V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 200V 3A DO201AD
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5402-E3/54.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-31.53%

CAD Models

Download Vishay 1N5402-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.166
$ 0.166
Stock
223,879
1,172,409
1,172,409
Authorized Distributors
6
6
6
Mount
Axial, Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, STANDARD, VR 400V, IF 3A, PKG DO-201AD, VF 1.2V, CJ 30PF, TJ +150DEGC
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemi1N5404
Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of Vishay 1N5402-E3/54 provided by its distributors.

Rectifier Diode Switching 200V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 200V 3A DO201AD
GENERAL PURPOSE PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
1N5402 Series 200 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):3A; Forward Surge Current Max, Ifsm:200A; Forward Voltage Max, VF:1.2V; Junction Temperature, Tj max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402-E3/54.
  • 1N5402-E354
  • 1N5402E3/54
  • 1N5402E354