Vishay 1N5395-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5395-E3/54.

IHS

Datasheet4 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.07%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.148
$ 0.148
Stock
278,054
125,508
125,508
Authorized Distributors
6
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AL
Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-204AL T/R
1N5393 Series 200 V 1.5 A General Purpose Plastic Rectifier - DO-204AL (DO-41)
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
onsemi1N5394
Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-15 Bulk

Descriptions

Descriptions of Vishay 1N5395-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin DO-41 T/R
RECTIFIER, SINGLE, 1.5A, 400V, DO-204AL
400V 50A 2¦Ìs 5¦ÌA 1.5A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
DIODE STANDARD 400V 1.5A DO204AL
DIODE GEN PURP 400V 1.5A DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5395-E3/54.
  • 1N5395-E354
  • 1N5395E3/54
  • 1N5395E354