Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5393

FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5393.

IHS

Datasheet5 pages13 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet4 pages26 years ago

Future Electronics

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemi1N5391
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
onsemi1N5396
Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V
onsemi1N5392
Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15

Descriptions

Descriptions of onsemi 1N5393 provided by its distributors.

FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
1N5393 Series 1.5 A 200 V General Purpose Rectifier Through Hole - DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM)
BRIDGE RECTIFIER, 1.5A, 200V, DO204; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.4V; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-15; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:DO-15; Termination Type:Axial Leaded
Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.4V; Package/Case:DO-204; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5393.
  • 1N5393..