Vishay 1N5393-E3/54

1N5393 Series 200 V 1.5 A General Purpose Plastic Rectifier - DO-204AL (DO-41)
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5393-E3/54.

IHS

Datasheet4 pages5 years ago

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.44%

CAD Models

Download Vishay 1N5393-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.025
$ 0.025
Stock
296,185
2,201,079
2,201,079
Authorized Distributors
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-15
DO-15
Forward Voltage
1.4 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AL
Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
onsemi1N5394
Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-15 Bulk

Descriptions

Descriptions of Vishay 1N5393-E3/54 provided by its distributors.

1N5393 Series 200 V 1.5 A General Purpose Plastic Rectifier - DO-204AL (DO-41)
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL
DIODE GEN PURP 200V 1.5A DO204AL / Diode Standard 200 V 1.5A Through Hole DO-204AL (DO-41)
1N5393-E3/54, DIODE, 200V 1.5A, 2US, 2-PIN DO-204AL
1.5A,200V, silastic, rect, do41 |Vishay 1N5393-E3/54
DIODE GEN PURP 200V 1.5A DO204AL

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5393-E354
  • 1N5393-E3\54
  • 1N5393E3/54
  • 1N5393E354